Print Page
21,042 In Stock
Need more?
13,488 Delivery in 3-4 Business Days(SG stock)
7,554 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.460 | CNY9.46 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.460 (CNY10.6898) |
| 10+ | CNY7.780 (CNY8.7914) |
| 100+ | CNY5.510 (CNY6.2263) |
| 500+ | CNY4.700 (CNY5.311) |
| 1000+ | CNY4.600 (CNY5.198) |
| 5000+ | CNY4.510 (CNY5.0963) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoLC03-6R2GCopy
Order Code
Re-Reel1703034RL
Cut Tape1703034
Product RangeLC03
Technical Datasheet
Clamping Voltage Vc Max20V
Diode Case StyleSOIC
No. of Pins8Pins
Operating Voltage6.8V
Power Dissipation Pd2kW
Product RangeLC03
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The LC03-6R2G is a low capacitance surface-mount TVS Diode for high-speed data interfaces. It is designed to protect equipment attached to high speed communication lines from ESD, EFT and lighting.
- Peak power - 2000W 8 x 20μs
- IEC 61000-4-2 (ESD) 15kV (air) and 8kV (contact)
- IEC 61000-4-4 (EFT) 40A (5/50ns)
- IEC 61000-4-5 (lighting) 95A (8/20s)
- -55 to 150°C Operating junction temperature range
Applications
Communications & Networking, Lighting, Industrial, Medical
Technical Specifications
Clamping Voltage Vc Max
20V
No. of Pins
8Pins
Power Dissipation Pd
2kW
Automotive Qualification Standard
-
Diode Case Style
SOIC
Operating Voltage
6.8V
Product Range
LC03
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000129

