Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoKSC2690AYSTUCopy
Manufacturer Standard Lead Time21 weeks
Order Code2453953
Your Part Number
6,847 In Stock
Need more?
6,847 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.520 (CNY9.6276) |
| 10+ | CNY5.510 (CNY6.2263) |
| 100+ | CNY3.970 (CNY4.4861) |
| 500+ | CNY3.900 (CNY4.407) |
| 1000+ | CNY3.820 (CNY4.3166) |
| 5000+ | CNY3.740 (CNY4.2262) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.52 (CNY9.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoKSC2690AYSTUCopy
Manufacturer Standard Lead Time21 weeks
Order Code2453953
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max160V
Continuous Collector Current1.2A
Power Dissipation20W
Transistor Case StyleTO-225AA
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency155MHz
DC Current Gain hFE Min160hFE
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The KSC2690AYSTU is a NPN Epitaxial Silicon Transistor offers 160V collector base voltage and 1.2A collector current. It is suitable for audio frequency and high frequency power amplifier applications.
- Complement to KSA1220A
Applications
Audio, Power Management, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
1.2A
Transistor Case Style
TO-225AA
No. of Pins
3Pins
DC Current Gain hFE Min
160hFE
Product Range
-
MSL
-
Collector Emitter Voltage Max
160V
Power Dissipation
20W
Transistor Mounting
Through Hole
Transition Frequency
155MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for KSC2690AYSTU
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003447
