Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoKDT00030TR
Order Code
Re-Reel2453930RL
Cut Tape2453930
Your Part Number
1,844 In Stock
Need more?
1844 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.410 | CNY22.05 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.410 (CNY4.9833) |
| 50+ | CNY3.830 (CNY4.3279) |
| 100+ | CNY3.240 (CNY3.6612) |
| 500+ | CNY3.180 (CNY3.5934) |
| 1500+ | CNY3.110 (CNY3.5143) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The KDT00030TR is a small and low-profile Phototransistor Photodetector for ambient light measurement applications, like mobile appliances backlighting.
- Spectral response close to human eye
- Good output linearity across wide illumination range
- Small footprint (1.7 x 0.8mm)
- Low profile (0.6mm)
- Filter technology
Applications
Sensing & Instrumentation, Consumer Electronics, Computers & Computer Peripherals, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Wavelength Typ
630nm
Power Consumption
-
Transistor Case Style
ChipLED
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Viewing Angle
-
No. of Pins
2Pins
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000129
