Print Page
788 In Stock
Need more?
788 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY48.770 | CNY48.77 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY48.770 (CNY55.1101) |
| 10+ | CNY32.630 (CNY36.8719) |
| 100+ | CNY31.980 (CNY36.1374) |
| 500+ | CNY31.330 (CNY35.4029) |
| 1000+ | CNY30.680 (CNY34.6684) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoISL9V5045S3ST-F085Copy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel3368694RL
Cut Tape3368694
Product RangeECoSPARK
Technical Datasheet
Continuous Collector Current51A
Collector Emitter Saturation Voltage1.25V
Power Dissipation300W
Collector Emitter Voltage Max480V
Transistor Case StyleTO-263AB
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingSurface Mount
Product RangeECoSPARK
SVHCLead (25-Jun-2025)
Technical Specifications
Continuous Collector Current
51A
Power Dissipation
300W
Transistor Case Style
TO-263AB
Operating Temperature Max
175°C
Product Range
ECoSPARK
SVHC
Lead (25-Jun-2025)
Collector Emitter Saturation Voltage
1.25V
Collector Emitter Voltage Max
480V
No. of Pins
3Pins
Transistor Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004

