Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoISL9V5036S3STCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel2454181RL
Cut Tape2454181
Your Part Number
546 In Stock
Need more?
546 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY37.510 | CNY37.51 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.510 (CNY42.3863) |
| 10+ | CNY25.990 (CNY29.3687) |
| 100+ | CNY22.240 (CNY25.1312) |
| 500+ | CNY17.450 (CNY19.7185) |
| 1000+ | CNY17.110 (CNY19.3343) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoISL9V5036S3STCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel2454181RL
Cut Tape2454181
Technical Datasheet
Continuous Collector Current46A
Collector Emitter Saturation Voltage1.17V
Power Dissipation250W
Collector Emitter Voltage Max360V
Transistor Case StyleTO-263AB
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingSurface Mount
Product Range-
SVHCLead (25-Jun-2025)
Product Overview
- EcoSPARK® II N-channel ignition IGBT
- Intended for use in automotive ignition circuits, specifically as coil drivers
- Logic level gate drive
- Qualified to AEC Q101
- Suitable for use in coil-on plug application
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Continuous Collector Current
46A
Power Dissipation
250W
Transistor Case Style
TO-263AB
Operating Temperature Max
175°C
Product Range
-
SVHC
Lead (25-Jun-2025)
Collector Emitter Saturation Voltage
1.17V
Collector Emitter Voltage Max
360V
No. of Pins
3Pins
Transistor Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013154
