Print Page
Image is for illustrative purposes only. Please refer to product description.

3,488 In Stock
Need more?
3488 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.220 (CNY42.0586) |
| 10+ | CNY19.030 (CNY21.5039) |
| 100+ | CNY17.260 (CNY19.5038) |
| 500+ | CNY14.220 (CNY16.0686) |
| 1000+ | CNY12.950 (CNY14.6335) |
Price for:Each
Minimum: 1
Multiple: 1
CNY37.22 (CNY42.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoISL9V3040P3
Order Code2454178
Technical Datasheet
Continuous Collector Current21A
Collector Emitter Saturation Voltage1.25V
Power Dissipation150W
Collector Emitter Voltage Max400V
Transistor Case StyleTO-220AB
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product Range-
MSL-
SVHCLead (25-Jun-2025)
Product Overview
The ISL9V3040P3 is an EcoSPARK® I N-channel Ignition IGBT suitable for use in automotive ignition circuits and specifically as a coil driver. Internal diodes provide voltage clamping without the need for external components.
- Space saving D-Pak package availability
- Logic level gate drive
- 300mJ @ TJ = 25°C SCIS energy
- 150W Total power dissipation at 25°C
Applications
Automotive, Industrial, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Continuous Collector Current
21A
Power Dissipation
150W
Transistor Case Style
TO-220AB
Operating Temperature Max
175°C
Product Range
-
SVHC
Lead (25-Jun-2025)
Collector Emitter Saturation Voltage
1.25V
Collector Emitter Voltage Max
400V
No. of Pins
3Pins
Transistor Mounting
Through Hole
MSL
-
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0018
