
3,000 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.750 (CNY37.0075) |
| 10+ | CNY20.420 (CNY23.0746) |
| 25+ | CNY19.990 (CNY22.5887) |
| 50+ | CNY19.560 (CNY22.1028) |
| 100+ | CNY19.120 (CNY21.6056) |
| 500+ | CNY18.740 (CNY21.1762) |
Product Overview
The HCPL062N is a 2-channel 8-pin Logic Gate Optocoupler consists of an AlGaAs, LED optically coupled to a very high speed integrated photodetector logic gate consisting of bipolar transistors on a CMOS process for reduced power consumption. The output features an open collector, thereby permitting wired OR outputs. The coupled parameters are guaranteed over the temperature range of -40 to +85°C. An internal noise shield and provides superior common mode rejection. It is suitable for ground loop elimination, field buses, line receiver, data multiplexing and pulse transformer replacement.
- Logic gate output
- Wired OR-open collector
- Fixed threshold detector design minimizes thermal impact on switching times
- 25kV/µs Minimum superior CMR (1000V common mode)
Applications
Communications & Networking, Signal Processing, Power Management, Computers & Computer Peripherals, Sensing & Instrumentation
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
2 Channel
10Mbps
8Pins
No SVHC (25-Jun-2025)
2.5kV
SOIC
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
