Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoH11L3SMCopy
Manufacturer Standard Lead Time21 weeks
Order Code2322532
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.470 (CNY9.5711) |
| 10+ | CNY5.840 (CNY6.5992) |
| 25+ | CNY5.330 (CNY6.0229) |
| 50+ | CNY4.820 (CNY5.4466) |
| 100+ | CNY4.300 (CNY4.859) |
| 500+ | CNY4.220 (CNY4.7686) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.47 (CNY9.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoH11L3SMCopy
Manufacturer Standard Lead Time21 weeks
Order Code2322532
Technical Datasheet
No. of Channels1 Channel
Isolation Voltage7.5kV
Data Rate-
Optocoupler Case StyleSurface Mount DIP
No. of Pins6Pins
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The H11L3SM is a 1-channel 6-pin Schmitt Trigger Output Optocoupler for use with logic-to-logic isolator and programmable current level sensor. It has a high-speed integrated circuit detector optically coupled to a gallium-arsenide infrared emitting diode. The output incorporates a Schmitt trigger, which provides hysteresis for noise immunity and pulse shaping. The detector circuit is optimized for simplicity of operation and utilizes an open-collector output for maximum application flexibility.
- Free from latch-up and oscillation throughout voltage and temperature ranges
- Microprocessor compatible drive
- Guaranteed ON/OFF threshold hysteresis
- Compatible with all popular logic systems
- 16mA at 0.4V Maximum logic compatible output sinks
- 1MHz Typical high data rate (NRZ)
Applications
Sensing & Instrumentation, Signal Processing, Power Management, Computers & Computer Peripherals
Technical Specifications
No. of Channels
1 Channel
Data Rate
-
No. of Pins
6Pins
SVHC
No SVHC (25-Jun-2025)
Isolation Voltage
7.5kV
Optocoupler Case Style
Surface Mount DIP
Product Range
-
Technical Docs (3)
Alternatives for H11L3SM
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000921
