Print Page
Image is for illustrative purposes only. Please refer to product description.

2,279 In Stock
Need more?
2,279 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.090 (CNY9.1417) |
| 10+ | CNY5.230 (CNY5.9099) |
| 25+ | CNY4.850 (CNY5.4805) |
| 50+ | CNY4.470 (CNY5.0511) |
| 100+ | CNY4.090 (CNY4.6217) |
| 500+ | CNY3.380 (CNY3.8194) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.09 (CNY9.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The H11L1SVM is a 1-channel 6-pin Schmitt Trigger Output Optocoupler for use with logic-to-logic isolator and programmable current level sensor. It has a high-speed integrated circuit detector optically coupled to a gallium-arsenide infrared emitting diode. The output incorporates a Schmitt trigger, which provides hysteresis for noise immunity and pulse shaping. The detector circuit is optimized for simplicity of operation and utilizes an open-collector output for maximum application flexibility.
- Free from latch-up and oscillation throughout voltage and temperature ranges
- Microprocessor compatible drive
- Guaranteed ON/OFF threshold hysteresis
- Compatible with all popular logic systems
- 16mA at 0.4V Maximum logic compatible output sinks
- 1MHz Typical high data rate (NRZ)
Applications
Sensing & Instrumentation, Signal Processing, Power Management, Computers & Computer Peripherals
Technical Specifications
No. of Channels
1 Channel
Data Rate
-
No. of Pins
6Pins
SVHC
No SVHC (25-Jun-2025)
Isolation Voltage
7.5kV
Optocoupler Case Style
Surface Mount DIP
Product Range
-
Alternatives for H11L1SVM
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001048
