Print Page
Image is for illustrative purposes only. Please refer to product description.

3,801 In Stock
Need more?
3801 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.910 (CNY6.6783) |
| 10+ | CNY3.330 (CNY3.7629) |
| 25+ | CNY3.120 (CNY3.5256) |
| 50+ | CNY2.900 (CNY3.277) |
| 100+ | CNY2.680 (CNY3.0284) |
| 500+ | CNY2.630 (CNY2.9719) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.91 (CNY6.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The H11AA1M is a H11AAXM series AC Input Phototransistor Output Optocoupler consists of two gallium-arsenide infrared emitting diodes connected in inverse parallel driving a single silicon phototransistor output.
- Bi-polar emitter input
- Built-in reverse polarity input protection
Applications
Consumer Electronics, Motor Drive & Control, Industrial, Sensing & Instrumentation, Audio
Technical Specifications
No. of Channels
1 Channel
No. of Pins
6Pins
Isolation Voltage
7.5kV
Collector Emitter Voltage V(br)ceo
100V
SVHC
No SVHC (25-Jun-2025)
Optocoupler Case Style
DIP
Forward Current If Max
60mA
CTR Min
20%
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001075
