Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoGBPC3502Copy
Manufacturer Standard Lead Time26 weeks
Order Code9843590
Product RangeGBPC35 Series
Your Part Number
387 In Stock
Need more?
387 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY56.120 (CNY63.4156) |
| 10+ | CNY34.730 (CNY39.2449) |
| 100+ | CNY34.040 (CNY38.4652) |
| 500+ | CNY33.350 (CNY37.6855) |
| 1000+ | CNY32.650 (CNY36.8945) |
Price for:Each
Minimum: 1
Multiple: 1
CNY56.12 (CNY63.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoGBPC3502Copy
Manufacturer Standard Lead Time26 weeks
Order Code9843590
Product RangeGBPC35 Series
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage200V
Average Forward Current35A
Bridge Rectifier Case StyleModule
No. of Pins4Pins
Forward Voltage Max1.1V
Bridge Rectifier MountingSurface Mount
Forward Surge Current400A
Operating Temperature Max150°C
Product RangeGBPC35 Series
SVHCLead (25-Jun-2025)
Product Overview
The GBPC3502 is a 4-pin 35A Bridge Rectifier with silver finished terminal. It offers the best available combination of quality. It is a Schottky rectifier that offers high reverse voltage (200V). This product is general usage and suitable for many different applications.
- Integrally molded heat-sink provided very low thermal resistance for maximum heat dissipation
Applications
Mains Rectification
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
35A
No. of Pins
4Pins
Bridge Rectifier Mounting
Surface Mount
Operating Temperature Max
150°C
SVHC
Lead (25-Jun-2025)
Repetitive Peak Reverse Voltage
200V
Bridge Rectifier Case Style
Module
Forward Voltage Max
1.1V
Forward Surge Current
400A
Product Range
GBPC35 Series
Technical Docs (2)
Alternatives for GBPC3502
7 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018824
