Print Page
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY51.020 (CNY57.6526) |
| 10+ | CNY27.270 (CNY30.8151) |
| 100+ | CNY26.730 (CNY30.2049) |
| 500+ | CNY26.180 (CNY29.5834) |
| 1000+ | CNY25.640 (CNY28.9732) |
Price for:Each
Minimum: 1
Multiple: 1
CNY51.02 (CNY57.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoGBPC2504Copy
Manufacturer Standard Lead Time25 weeks
Order Code1017700
Product RangeGBPC2
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage400V
Average Forward Current25A
Bridge Rectifier Case StyleModule
No. of Pins4Pins
Forward Voltage Max1.1V
Bridge Rectifier MountingPanel Mount
Forward Surge Current300A
Operating Temperature Max150°C
Product RangeGBPC2
SVHCLead (25-Jun-2025)
Product Overview
The GBPC2504 is a 25A single-phase glass passivated Bridge Rectifier with integrally moulded heatsink. The bridge rectifier feature solderable terminals as per MIL-STD-202, method 208 standard. This bridge rectifier is general usage and suitable for many different applications.
- Isolated voltage from case to lead over 2500V
- 280V Maximum RMS bridge input voltage
- 83.3W Power dissipation
- 1.5°C/W Junction to case maximum thermal resistance
- UL Certified
Applications
Mains Rectification
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
25A
No. of Pins
4Pins
Bridge Rectifier Mounting
Panel Mount
Operating Temperature Max
150°C
SVHC
Lead (25-Jun-2025)
Repetitive Peak Reverse Voltage
400V
Bridge Rectifier Case Style
Module
Forward Voltage Max
1.1V
Forward Surge Current
300A
Product Range
GBPC2
Technical Docs (2)
Alternatives for GBPC2504
6 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144

