Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFXMAR2102UMXCopy
Manufacturer Standard Lead Time43 weeks
Order Code
Re-Reel2992302RL
Cut Tape2992302
Your Part Number
3,275 In Stock
Need more?
3,275 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.220 | CNY16.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.220 (CNY3.6386) |
| 10+ | CNY2.000 (CNY2.260) |
| 100+ | CNY1.610 (CNY1.8193) |
| 500+ | CNY1.520 (CNY1.7176) |
| 1000+ | CNY1.460 (CNY1.6498) |
| 5000+ | CNY1.440 (CNY1.6272) |
| 10000+ | CNY1.410 (CNY1.5933) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFXMAR2102UMXCopy
Manufacturer Standard Lead Time43 weeks
Order Code
Re-Reel2992302RL
Cut Tape2992302
Technical Datasheet
No. of Inputs2Inputs
Output Current-
Propagation Delay3ns
No. of Pins8Pins
Logic Case StyleMLP
IC Case / PackageMLP
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Logic TypeVoltage Level Translator
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Inputs
2Inputs
Propagation Delay
3ns
Logic Case Style
MLP
Supply Voltage Min
1.65V
Operating Temperature Min
-40°C
Logic Type
Voltage Level Translator
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Output Current
-
No. of Pins
8Pins
IC Case / Package
MLP
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000045
