Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFXMA2104UMXCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel2822577RL
Cut Tape2822577
Your Part Number
6,846 In Stock
Need more?
6,846 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.490 | CNY4.49 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.490 (CNY5.0737) |
| 10+ | CNY4.280 (CNY4.8364) |
| 100+ | CNY4.060 (CNY4.5878) |
| 500+ | CNY3.840 (CNY4.3392) |
| 1000+ | CNY3.620 (CNY4.0906) |
| 2500+ | CNY3.400 (CNY3.842) |
| 5000+ | CNY3.180 (CNY3.5934) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFXMA2104UMXCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel2822577RL
Cut Tape2822577
Technical Datasheet
No. of Inputs4Inputs
Output Current-
Propagation Delay3ns
No. of Pins12Pins
IC Case / PackageUMLP
Logic Case StyleUMLP
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Logic TypeBidirectional Voltage Level Translator
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Inputs
4Inputs
Propagation Delay
3ns
IC Case / Package
UMLP
Supply Voltage Min
1.65V
Operating Temperature Min
-40°C
Logic Type
Bidirectional Voltage Level Translator
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Output Current
-
No. of Pins
12Pins
Logic Case Style
UMLP
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000024
