Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFXMA108BQXCopy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel2822575RL
Cut Tape2822575
Your Part Number
2,713 In Stock
Need more?
100 Next business day delivery available(Shanghai stock)
2,613 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.290 | CNY6.29 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.290 (CNY7.1077) |
| 10+ | CNY4.030 (CNY4.5539) |
| 100+ | CNY3.300 (CNY3.729) |
| 500+ | CNY3.160 (CNY3.5708) |
| 1000+ | CNY3.140 (CNY3.5482) |
| 2500+ | CNY3.080 (CNY3.4804) |
| 5000+ | CNY3.020 (CNY3.4126) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFXMA108BQXCopy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel2822575RL
Cut Tape2822575
Technical Datasheet
No. of Inputs8Inputs
Output Current-
Propagation Delay5ns
No. of Pins20Pins
Logic Case StyleDQFN
IC Case / PackageDQFN
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Logic TypeBidirectional Voltage Level Translator
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Inputs
8Inputs
Propagation Delay
5ns
Logic Case Style
DQFN
Supply Voltage Min
1.65V
Operating Temperature Min
-40°C
Logic Type
Bidirectional Voltage Level Translator
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Output Current
-
No. of Pins
20Pins
IC Case / Package
DQFN
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000095
