Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFXL6408UMXCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel3368559RL
Cut Tape3368559
Your Part Number
22,465 In Stock
10,000 more incoming. You can reserve stock now
22,465 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.640 | CNY4.64 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.640 (CNY5.2432) |
| 10+ | CNY2.850 (CNY3.2205) |
| 100+ | CNY2.380 (CNY2.6894) |
| 500+ | CNY2.270 (CNY2.5651) |
| 1000+ | CNY2.190 (CNY2.4747) |
| 2500+ | CNY2.150 (CNY2.4295) |
| 5000+ | CNY2.110 (CNY2.3843) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFXL6408UMXCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel3368559RL
Cut Tape3368559
Technical Datasheet
No. of Bits8bit
InterfacesI2C
Supply Voltage Min1.65V
Supply Voltage Max3.6V
IC Case / PackageUMLP
No. of Pins16Pins
No. of I/O's8I/O's
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Bits
8bit
Supply Voltage Min
1.65V
IC Case / Package
UMLP
No. of I/O's
8I/O's
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Interfaces
I2C
Supply Voltage Max
3.6V
No. of Pins
16Pins
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
