
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.980 | CNY14.90 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.980 (CNY3.3674) |
| 50+ | CNY2.700 (CNY3.051) |
| 100+ | CNY2.420 (CNY2.7346) |
| 500+ | CNY2.320 (CNY2.6216) |
| 1500+ | CNY2.270 (CNY2.5651) |
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY2.220 (CNY2.5086) |
| 9000+ | CNY2.180 (CNY2.4634) |
Product Information
Product Overview
The FXL4TD245BQX is a 4-bit dual supply Configurable Translator designed for both uni-directional and bi-directional voltage translation between two logic levels. The device allows translation between voltages as high as 3.6V to as low as 1.1V. The A port tracks the VCCA level and the B port tracks the VCCB level. The device remains in 3-STATE until both VCCs reach active levels allowing either VCC to be powered-up first. Internal power down control circuits place the device in 3-state if either VCC is removed. The transmit/receive (T/R\) input determines the direction of data flow through the device. The OE\ input, when high, disables both the A and B ports by placing them in a 3-state condition. The FXL4TD245 is designed so that the control pins (T/R\ and OE) are supplied by VCCA.
- Fully configurable - Inputs track VCC level
- Power-OFF protection
- Non-preferential power-up sequencing; either VCC may be powered-up first
- Outputs remain in 3-STATE until active VCC level is reached
- Outputs switch to 3-STATE if either VCC is at GND
- Control inputs (T/R n, OE) levels are referenced to VCCA voltage
- Green product and no Sb/Br
Applications
Industrial
Technical Specifications
4Inputs
3.5ns
DQFN
1.1V
-40°C
Level Translator
-
No SVHC (25-Jun-2025)
24mA
16Pins
DQFN
3.6V
85°C
-
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
