
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.210 | CNY9.21 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.210 (CNY10.4073) |
| 10+ | CNY6.050 (CNY6.8365) |
| 50+ | CNY5.700 (CNY6.441) |
| 100+ | CNY5.350 (CNY6.0455) |
| 250+ | CNY5.010 (CNY5.6613) |
| 500+ | CNY4.850 (CNY5.4805) |
| 1000+ | CNY4.760 (CNY5.3788) |
| 2500+ | CNY4.660 (CNY5.2658) |
Product Information
Product Overview
FXL4T245BQX is a configurable dual-voltage-supply translator designed for bi-directional voltage translation of signals between two voltage levels. The device allows translation between voltages as high as 3.6V to as low as 1.1V. The A port tracks the VCCA level, and the B Port tracks the VCCB level. Both ports are designed to accept supply voltage levels from 1.1V to 3.6V. This allows for bidirectional voltage translation over a variety of voltage levels: 1.2V, 1.5V, 1.8V, 2.5V, and 3.3V. The device remains in 3-STATE until both VCCs reach active levels allowing either VCC to be powered up first. The device also contains power-down control circuits that place the device in 3-STATE if either VCC is removed. The Transmit/Receive (T/active low R) input determines the direction of data flow through the device.
- Bi-directional interface between any 2 levels from 1.1V to 3.6V
- Fully configurable, inputs track VCC level
- Non-preferential power-up sequencing; either VCC may be powered-up first
- No power-up sequencing required, outputs remain in 3-STATE until active VCC level is reached
- Outputs switch to 3-STATE if either VCC is at GND
- Power-off protection, control inputs (T/R, active low OE) levels are referenced to VCCA voltage
- ESD protection exceeds 4kV HBM ESD (per JESD22-A114 & Mil Std 883e 3015.7)
- kV HBM I/O to GND ESD (per JESD22-A114 & Mil Std 883e 3015.7), 1kV CDM ESD (per ESD STM 5.3)
- 200V MM ESD (per JESD22-A115 & ESD STM5.2)
- 14 terminal DQFN package, -40 to +85°C free air operating temperature range
Technical Specifications
4Inputs
3.5ns
DQFN
1.1V
-40°C
Voltage Level Translator
-
No SVHC (25-Jun-2025)
-
14Pins
DQFN
3.6V
85°C
-
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
