Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFXL4245MPXCopy
Manufacturer Standard Lead Time47 weeks
Order Code
Re-Reel2992301RL
Cut Tape2992301
Your Part Number
326 In Stock
6,000 more incoming. You can reserve stock now
20 Next business day delivery available(Shanghai stock)
306 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.050 | CNY7.05 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.050 (CNY7.9665) |
| 10+ | CNY4.490 (CNY5.0737) |
| 100+ | CNY3.920 (CNY4.4296) |
| 500+ | CNY3.850 (CNY4.3505) |
| 1000+ | CNY3.770 (CNY4.2601) |
| 2500+ | CNY3.690 (CNY4.1697) |
| 5000+ | CNY3.610 (CNY4.0793) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFXL4245MPXCopy
Manufacturer Standard Lead Time47 weeks
Order Code
Re-Reel2992301RL
Cut Tape2992301
Technical Datasheet
No. of Inputs8Inputs
Output Current-
Propagation Delay3.5ns
No. of Pins24Pins
Logic Case StyleMLP
IC Case / PackageMLP
Supply Voltage Min1.1V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Logic TypeLow-Voltage Level Translator
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Inputs
8Inputs
Propagation Delay
3.5ns
Logic Case Style
MLP
Supply Voltage Min
1.1V
Operating Temperature Min
-40°C
Logic Type
Low-Voltage Level Translator
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Output Current
-
No. of Pins
24Pins
IC Case / Package
MLP
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
