Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFXL2SD106BQXCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel3003922RL
Cut Tape3003922
Your Part Number
1,359 In Stock
240 more incoming. You can reserve stock now
120 Delivery in 3-4 Business Days(SG stock)
1,239 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.690 | CNY5.69 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.690 (CNY6.4297) |
| 10+ | CNY3.590 (CNY4.0567) |
| 100+ | CNY2.920 (CNY3.2996) |
| 500+ | CNY2.790 (CNY3.1527) |
| 1000+ | CNY2.690 (CNY3.0397) |
| 2500+ | CNY2.400 (CNY2.712) |
| 5000+ | CNY2.360 (CNY2.6668) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFXL2SD106BQXCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel3003922RL
Cut Tape3003922
Technical Datasheet
No. of Inputs6Inputs
Output Current-
Propagation Delay22ns
No. of Pins16Pins
IC Case / PackageDQFN
Logic Case StyleDQFN
Supply Voltage Min1.1V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Logic TypeLow-Voltage Level Translator
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Inputs
6Inputs
Propagation Delay
22ns
IC Case / Package
DQFN
Supply Voltage Min
1.1V
Operating Temperature Min
-40°C
Logic Type
Low-Voltage Level Translator
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Output Current
-
No. of Pins
16Pins
Logic Case Style
DQFN
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
