Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFUSB303TMXCopy
Manufacturer Standard Lead Time71 weeks
Order Code
Re-Reel2895752RL
Cut Tape2895752
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.850 | CNY4.85 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.850 (CNY5.4805) |
| 10+ | CNY3.080 (CNY3.4804) |
| 100+ | CNY2.490 (CNY2.8137) |
| 500+ | CNY2.390 (CNY2.7007) |
| 1000+ | CNY2.290 (CNY2.5877) |
| 2500+ | CNY2.190 (CNY2.4747) |
| 5000+ | CNY2.120 (CNY2.3956) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFUSB303TMXCopy
Manufacturer Standard Lead Time71 weeks
Order Code
Re-Reel2895752RL
Cut Tape2895752
Technical Datasheet
USB IC TypeUSB Type-C Controller
Power RoleSink, Source
Data RoleDRP
USB Standard-
No. of Ports-
IC Case / PackageQFN
No. of Pins12Pins
IC MountingSurface Mount
Supply Voltage Min2.85V
Supply Voltage Max5.5V
Current lq-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
USB IC Type
USB Type-C Controller
Data Role
DRP
No. of Ports
-
No. of Pins
12Pins
Supply Voltage Min
2.85V
Current lq
-
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Power Role
Sink, Source
USB Standard
-
IC Case / Package
QFN
IC Mounting
Surface Mount
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
