Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFUSB303BTMXCopy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel3528446RL
Cut Tape3528446
Your Part Number
8,267 In Stock
Need more?
8,267 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.940 | CNY4.94 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.940 (CNY5.5822) |
| 10+ | CNY3.170 (CNY3.5821) |
| 100+ | CNY2.590 (CNY2.9267) |
| 500+ | CNY2.460 (CNY2.7798) |
| 1000+ | CNY2.420 (CNY2.7346) |
| 2500+ | CNY2.370 (CNY2.6781) |
| 5000+ | CNY2.320 (CNY2.6216) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFUSB303BTMXCopy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel3528446RL
Cut Tape3528446
Technical Datasheet
Power RoleSink, Source
Data RoleDRP
USB StandardUSB 2.0, 3.1
No. of Ports2 Port
IC Case / PackageQFN
No. of Pins12Pins
IC MountingSurface Mount
Supply Voltage Min2.85V
Supply Voltage Max5.5V
Current lq-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
USB IC Type
USB Type-C Configuration Channel Logic and Port Control
Data Role
DRP
No. of Ports
2 Port
No. of Pins
12Pins
Supply Voltage Min
2.85V
Current lq
-
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Power Role
Sink, Source
USB Standard
USB 2.0, 3.1
IC Case / Package
QFN
IC Mounting
Surface Mount
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000032
