Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFUSB302TMPXCopy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel2770621RL
Cut Tape2770621
Your Part Number
703 In Stock
Need more?
319 Next business day delivery available(Shanghai stock)
384 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.770 | CNY8.77 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.770 (CNY9.9101) |
| 10+ | CNY5.720 (CNY6.4636) |
| 50+ | CNY5.390 (CNY6.0907) |
| 100+ | CNY5.060 (CNY5.7178) |
| 250+ | CNY4.750 (CNY5.3675) |
| 500+ | CNY4.550 (CNY5.1415) |
| 1000+ | CNY4.450 (CNY5.0285) |
| 2500+ | CNY4.440 (CNY5.0172) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFUSB302TMPXCopy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel2770621RL
Cut Tape2770621
Technical Datasheet
USB IC TypeProgrammable USB Type-C Controller
Power RoleSink, Source
Data RoleDRP
USB Standard-
No. of Ports-
IC Case / PackageWQFN
No. of Pins14Pins
IC MountingSurface Mount
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Current lq-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
IC marking code - "GS"
Technical Specifications
USB IC Type
Programmable USB Type-C Controller
Data Role
DRP
No. of Ports
-
No. of Pins
14Pins
Supply Voltage Min
2.7V
Current lq
-
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Power Role
Sink, Source
USB Standard
-
IC Case / Package
WQFN
IC Mounting
Surface Mount
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
