Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFSV20120V
Order Code
Re-Reel3003919RL
Cut Tape3003919
Your Part Number
8,787 In Stock
Need more?
100 Next business day delivery available(Shanghai stock)
8687 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.840 | CNY8.84 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.840 (CNY9.9892) |
| 10+ | CNY7.080 (CNY8.0004) |
| 100+ | CNY6.210 (CNY7.0173) |
| 500+ | CNY5.770 (CNY6.5201) |
| 1000+ | CNY5.620 (CNY6.3506) |
| 5000+ | CNY5.520 (CNY6.2376) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFSV20120V
Order Code
Re-Reel3003919RL
Cut Tape3003919
Technical Datasheet
Repetitive Peak Reverse Voltage120V
Average Forward Current20A
Diode ConfigurationSingle
Diode Case StyleTO-277
No. of Pins3Pins
Forward Voltage Max790mV
Forward Surge Current270A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
120V
Diode Configuration
Single
No. of Pins
3Pins
Forward Surge Current
270A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
20A
Diode Case Style
TO-277
Forward Voltage Max
790mV
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000235
