Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFSV12100VCopy
Manufacturer Standard Lead Time48 weeks
Order Code
Full Reel2985353
Re-Reel2822546RL
Cut Tape2822546
Your Part Number
19,300 In Stock
Need more?
19,300 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY7.220 | CNY36.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY7.220 (CNY8.1586) |
| 50+ | CNY4.770 (CNY5.3901) |
| 250+ | CNY3.680 (CNY4.1584) |
| 1000+ | CNY3.610 (CNY4.0793) |
| 3000+ | CNY3.530 (CNY3.9889) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY3.460 (CNY3.9098) |
| 15000+ | CNY3.400 (CNY3.842) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFSV12100VCopy
Manufacturer Standard Lead Time48 weeks
Order Code
Full Reel2985353
Re-Reel2822546RL
Cut Tape2822546
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current12A
Diode ConfigurationSingle
Diode Case StyleTO-277
No. of Pins3Pins
Forward Voltage Max670mV
Forward Surge Current220A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
QualificationAEC-Q101
SVHCLead (25-Jun-2025)
Product Overview
- 12A, 100V ultra-low VF schottky rectifier
- Ultra-low forward voltage drop
- Low thermal resistance
- Very low profile: typical height of 1.1mm
- Trench schottky technology
- Green moulding compound as per IEC61249 standard
- Green moulding compound as per IEC61249 standard
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Single
No. of Pins
3Pins
Forward Surge Current
220A
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Average Forward Current
12A
Diode Case Style
TO-277
Forward Voltage Max
670mV
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000151
