Print Page
8,666 In Stock
10,000 more incoming. You can reserve stock now
500 Next business day delivery available(Shanghai stock)
8,166 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY14.790 | CNY14.79 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.790 (CNY16.7127) |
| 10+ | CNY9.420 (CNY10.6446) |
| 100+ | CNY6.350 (CNY7.1755) |
| 500+ | CNY5.020 (CNY5.6726) |
| 1000+ | CNY4.920 (CNY5.5596) |
| 5000+ | CNY4.820 (CNY5.4466) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFSV1060VCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel2473429RL
Cut Tape2473429
Product RangeFSV10
Technical Datasheet
Repetitive Peak Reverse Voltage60V
Average Forward Current10A
Diode ConfigurationSingle
Diode Case StyleTO-277A
No. of Pins3Pins
Forward Voltage Max520mV
Forward Surge Current280A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeFSV10
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
The FSV1060V is an Ultra-low VF Schottky Rectifier offers break-through size and performance. It is optimized for space-constrained applications. It supports a typical Z height of 1.1mm and qualified for a wave soldering process.
- Low thermal resistance
- Very low-profile
- Halogen-free
Applications
Power Management, Industrial, Portable Devices, Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
60V
Diode Configuration
Single
No. of Pins
3Pins
Forward Surge Current
280A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
10A
Diode Case Style
TO-277A
Forward Voltage Max
520mV
Operating Temperature Max
150°C
Product Range
FSV10
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536

