Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFSUSB74MPXCopy
Order Code
Re-Reel3003939RL
Cut Tape3003939
Your Part Number
3,919 In Stock
Need more?
3,919 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY11.050 | CNY11.05 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.050 (CNY12.4865) |
| 10+ | CNY7.310 (CNY8.2603) |
| 50+ | CNY6.890 (CNY7.7857) |
| 100+ | CNY6.470 (CNY7.3111) |
| 250+ | CNY6.080 (CNY6.8704) |
| 500+ | CNY5.940 (CNY6.7122) |
| 1000+ | CNY5.670 (CNY6.4071) |
| 2500+ | CNY5.400 (CNY6.102) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFSUSB74MPXCopy
Order Code
Re-Reel3003939RL
Cut Tape3003939
Technical Datasheet
USB IC TypeHigh Speed USB Switch
USB StandardUSB 2.0
Supply Voltage Min2.5V
Supply Voltage Max4.4V
IC Case / PackageMLP
No. of Pins16Pins
Data Rate480Mbps
No. of Ports2Ports
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
USB IC Type
High Speed USB Switch
Supply Voltage Min
2.5V
IC Case / Package
MLP
Data Rate
480Mbps
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
USB Standard
USB 2.0
Supply Voltage Max
4.4V
No. of Pins
16Pins
No. of Ports
2Ports
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
