Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFSB50550ASCopy
Order Code
Re-Reel3254570RL
Cut Tape3254570
Product RangeMotion SPM 5 Series
Your Part Number
191 In Stock
Need more?
191 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY71.470 | CNY71.47 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY71.470 (CNY80.7611) |
| 5+ | CNY60.380 (CNY68.2294) |
| 10+ | CNY49.270 (CNY55.6751) |
| 50+ | CNY42.910 (CNY48.4883) |
| 100+ | CNY36.540 (CNY41.2902) |
| 250+ | CNY34.900 (CNY39.437) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFSB50550ASCopy
Order Code
Re-Reel3254570RL
Cut Tape3254570
Product RangeMotion SPM 5 Series
Technical Datasheet
IPM Power DeviceMOSFET
Voltage Rating (Vces / Vdss)500V
Current Rating (Ic / Id)2A
Isolation Voltage1.5kV
IPM Case StyleSPM5Q-023
IPM SeriesSPM5
Product RangeMotion SPM 5 Series
SVHCLead (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IPM Power Device
MOSFET
Current Rating (Ic / Id)
2A
IPM Case Style
SPM5Q-023
Product Range
Motion SPM 5 Series
Voltage Rating (Vces / Vdss)
500V
Isolation Voltage
1.5kV
IPM Series
SPM5
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
