Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFSA2567MPXCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Full Reel2985393
Re-Reel2575343RL
Cut Tape2575343
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.130 | CNY20.65 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.130 (CNY4.6669) |
| 50+ | CNY3.950 (CNY4.4635) |
| 100+ | CNY3.760 (CNY4.2488) |
| 500+ | CNY3.610 (CNY4.0793) |
| 1500+ | CNY3.540 (CNY4.0002) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY3.470 (CNY3.9211) |
| 9000+ | CNY3.410 (CNY3.8533) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFSA2567MPXCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Full Reel2985393
Re-Reel2575343RL
Cut Tape2575343
Technical Datasheet
IC FunctionAnalogue Switch
Power Supply TypeSingle Supply
On State Resistance Max0.7ohm
Supply Voltage Range1.65V to 4.3V
IC Case / PackageMLP
No. of Pins16Pins
No. of Channels1Channels
On Resistance Typ0.4ohm
On Resistance Max0.7ohm
Switch Configuration4PDT
Mux / Demux Configuration-
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Function
Analogue Switch
On State Resistance Max
0.7ohm
IC Case / Package
MLP
No. of Channels
1Channels
On Resistance Max
0.7ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Power Supply Type
Single Supply
Supply Voltage Range
1.65V to 4.3V
No. of Pins
16Pins
On Resistance Typ
0.4ohm
Switch Configuration
4PDT
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000137
