Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFQP27P06Copy
Manufacturer Standard Lead Time21 weeks
Order Code9846530
Your Part Number
5,993 In Stock
Need more?
38 Delivery in 3-4 Business Days(SG stock)
5,955 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.810 (CNY24.6453) |
| 10+ | CNY10.840 (CNY12.2492) |
| 100+ | CNY9.730 (CNY10.9949) |
| 500+ | CNY9.540 (CNY10.7802) |
| 1000+ | CNY9.350 (CNY10.5655) |
| 5000+ | CNY9.150 (CNY10.3395) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.81 (CNY24.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFQP27P06Copy
Manufacturer Standard Lead Time21 weeks
Order Code9846530
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id27A
Drain Source On State Resistance0.07ohm
Transistor Case StyleTO-220
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation120W
No. of Pins3Pins
Operating Temperature Max175°C
Product Range-
Qualification-
MSL-
SVHCLead (25-Jun-2025)
Product Overview
The FQP27P06 is a through hole, -60V P channel QFET MOSFET in TO-220 package. This device feature planar stripe and DMOS technology which has been tailored to minimize the onstate resistance and provide superior switching performance and high avalanche energy strength. It is suitable for switched mode power supply, audio amplifier, DC motor control and variable switching power applications.
- Low reverse transfer capacitance of typically 120pF
- Low gate charge is typically 33nC
- Drain to source voltage (Vds) of -60V
- Gate to source voltage of ±25V
- Continuous drain current (Id) of -27A
- Power dissipation (Pd) of 120W
- Low on state resistance of 55mohm at Vgs -10V
- Operating temperature range -55°C to 175°C
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
27A
Transistor Case Style
TO-220
Rds(on) Test Voltage
10V
Power Dissipation
120W
Operating Temperature Max
175°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.07ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
-
MSL
-
Technical Docs (2)
Alternatives for FQP27P06
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00279
