Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFQB27P06TMCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Full Reel2438472
Re-Reel1611477RL
Cut Tape1611477
Your Part Number
971 In Stock
Need more?
947 Delivery in 5-6 Business Days(UK stock)
24 Delivery in 5-6 Business Days(US stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY25.140 | CNY25.14 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.140 (CNY28.4082) |
| 10+ | CNY16.180 (CNY18.2834) |
| 50+ | CNY13.650 (CNY15.4245) |
| 100+ | CNY11.120 (CNY12.5656) |
| 250+ | CNY10.900 (CNY12.317) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 800+ | CNY10.680 (CNY12.0684) |
| 2400+ | CNY10.470 (CNY11.8311) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFQB27P06TMCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Full Reel2438472
Re-Reel1611477RL
Cut Tape1611477
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id27A
Drain Source On State Resistance0.07ohm
Transistor Case StyleTO-263 (D2PAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation120W
No. of Pins3Pins
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
The FQB27P06TM is a -60V P-channel QFET® enhancement mode Power MOSFET is produced using planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance and to provide superior switching performance and high avalanche energy strength. This device is suitable for switched mode power supplies, audio amplifier, DC motor control and variable switching power applications. This product is general usage and suitable for many different applications.
- Low gate charge
- 100% avalanche tested
- 175°C rated junction temperature
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
27A
Transistor Case Style
TO-263 (D2PAK)
Rds(on) Test Voltage
10V
Power Dissipation
120W
Operating Temperature Max
175°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.07ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for FQB27P06TM
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002055
