Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFPAB20BH60BCopy
Order Code3368917
Product RangeSPM 3 Series
Your Part Number
104 In Stock
Need more?
104 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY128.170 (CNY144.8321) |
| 5+ | CNY125.820 (CNY142.1766) |
| 10+ | CNY123.470 (CNY139.5211) |
| 50+ | CNY108.170 (CNY122.2321) |
| 100+ | CNY92.880 (CNY104.9544) |
| 250+ | CNY91.020 (CNY102.8526) |
Price for:Each
Minimum: 1
Multiple: 1
CNY128.17 (CNY144.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFPAB20BH60BCopy
Order Code3368917
Product RangeSPM 3 Series
Technical Datasheet
IPM Power DeviceIGBT
Voltage Rating (Vces / Vdss)600V
Current Rating (Ic / Id)20A
Isolation Voltage2.5kV
IPM Case StyleSPMIC
IPM SeriesSPM3
Product RangeSPM 3 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
- 600V, 20A PFC intelligent power module
- UL certified number E209204 (UL1557)
- Single-phase boost PFC with integral gate driver and protection
- Very low thermal resistance using Al2O3 DBC substrate
- Full-wave bridge rectifier and high-performance output diode
- Built-in NTC thermistor for temperature monitoring
- Optimized for 20kHz switching frequency
- Isolation rating of 2500Vrms/min
Technical Specifications
IPM Power Device
IGBT
Current Rating (Ic / Id)
20A
IPM Case Style
SPMIC
Product Range
SPM 3 Series
Voltage Rating (Vces / Vdss)
600V
Isolation Voltage
2.5kV
IPM Series
SPM3
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
