
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.370 (CNY27.5381) |
| 10+ | CNY17.830 (CNY20.1479) |
| 25+ | CNY16.540 (CNY18.6902) |
| 50+ | CNY15.250 (CNY17.2325) |
| 100+ | CNY13.950 (CNY15.7635) |
| 500+ | CNY12.190 (CNY13.7747) |
Product Overview
The FODM8071 is a 3.3V/5V 20Mbps high-speed Logic Gate Output Optocoupler, which supports isolated communications allowing digital signals to communicate between systems without conducting ground loops or hazardous voltages. It utilizes coplanar packaging technology, Optoplanar® and optimized IC design to achieve high noise immunity, characterized by high common mode rejection specifications. This high-speed logic gate output optocoupler consists of a high-speed AlGaAs LED at the input coupled to a CMOS detector IC at the output. The detector IC comprises an integrated photodiode, a high-speed transimpedance amplifier and a voltage comparator with an output driver. The CMOS technology coupled with a high efficiency LED achieves low power consumption as well as very high-speed (60ns propagation delay, 20ns pulse width distortion).
- High noise immunity characterized by common mode transient immunity (CMTi)
- 20kV/µs minimum CMTi
- 55ns maximum date rate (NRZ)
- 20ns maximum propagation delay
- 30ns maximum pulse width distortion
- Propagation delay skew
- 3.3V LVTTL/LVCMOS compatibility
Technical Specifications
1 Channel
20Mbps
5Pins
No SVHC (25-Jun-2025)
3.75kV
SOP
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
