Print Page
Image is for illustrative purposes only. Please refer to product description.

578 In Stock
Need more?
578 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.740 (CNY13.2662) |
| 10+ | CNY8.390 (CNY9.4807) |
| 25+ | CNY7.690 (CNY8.6897) |
| 50+ | CNY6.980 (CNY7.8874) |
| 100+ | CNY6.270 (CNY7.0851) |
| 500+ | CNY5.370 (CNY6.0681) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.74 (CNY13.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The FODM3052_NF098 is a 4-pin full pitch random-phase TRIAC Driver Output Optocoupler consists of a GaAs infrared emitting diode driving a silicon bilateral switch housed. The lead pitch is 2.54mm. It is designed for interfacing between electronic controls and power TRIACs to control resistive and inductive loads for 115/240V operations. It is suitable for traffic lights, vending machine, solid-state relay and solenoid/valve control.
- 565V Maximum working insulation voltage
- 6000V High allowable overvoltage
Applications
Industrial, Lighting, Power Management, Motor Drive & Control
Technical Specifications
Optocoupler Case Style
SOP
Isolation Voltage
3.75kV
Peak Repetitive Off State Voltage
600V
SVHC
No SVHC (25-Jun-2025)
No. of Pins
4Pins
Triac Operating Mode
Non Zero Crossing
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
