3,000 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.350 (CNY4.9155) |
| 10+ | CNY2.980 (CNY3.3674) |
| 100+ | CNY2.160 (CNY2.4408) |
| 500+ | CNY1.790 (CNY2.0227) |
| 1000+ | CNY1.570 (CNY1.7741) |
Product Information
Product Overview
The FODM217A is a single channel, DC sensing input, phototransistor optocoupler in half-pitch mini-flat 4-pin package. The FODM217 series single channel, DC sensing input, optocoupler consists of one gallium arsenide (GaAs) infrared light emitting diode optically coupled to one phototransistor, in a compact, half-pitch, mini-flat, 4-pin package. The input-output isolation voltage VISO is rated at 3750VACRMS. It is used in primary suited for DC-DC converters, for ground loop isolation, signal to noise isolation, communications adopters, chargers, consumer appliances, set top boxes, power supplies, motor control, programmable logic control.
- Current transfer ratio ranges from 80% to 600% at IF = 5mA, VCE = 5V, TA = 25°C
- UL1577, 3750VACRMS for 1min - DIN EN/IEC60747-5-5, 565V peak working insulation voltage approvals
- Applicable to infrared ray reflow, 260°C
Technical Specifications
1 Channel
4Pins
3.75kV
80V
No SVHC (25-Jun-2025)
SOP
50mA
80%
FODM217
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate

