Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFOD8334R2Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel2768340RL
Cut Tape2768340
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY63.900 | CNY63.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY63.900 (CNY72.207) |
| 10+ | CNY48.770 (CNY55.1101) |
| 25+ | CNY45.820 (CNY51.7766) |
| 50+ | CNY42.870 (CNY48.4431) |
| 100+ | CNY39.920 (CNY45.1096) |
| 250+ | CNY39.130 (CNY44.2169) |
| 500+ | CNY38.330 (CNY43.3129) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFOD8334R2Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel2768340RL
Cut Tape2768340
Technical Datasheet
No. of Channels-
Gate Driver TypeIsolated
Driver Configuration-
Power Switch TypeIGBT
No. of Pins16Pins
IC Case / PackageSOIC
IC MountingSurface Mount
Input Type-
Source Current3A
Sink Current3A
Supply Voltage Min3V
Supply Voltage Max15V
Operating Temperature Min-40°C
Operating Temperature Max100°C
Input Delay135ns
Output Delay150ns
Product Range-
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
No. of Channels
-
Driver Configuration
-
No. of Pins
16Pins
IC Mounting
Surface Mount
Source Current
3A
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Input Delay
135ns
Product Range
-
MSL
MSL 1 - Unlimited
Gate Driver Type
Isolated
Power Switch Type
IGBT
IC Case / Package
SOIC
Input Type
-
Sink Current
3A
Supply Voltage Max
15V
Operating Temperature Max
100°C
Output Delay
150ns
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
