Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFOD817CSDCopy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel2453203RL
Cut Tape2453203
Your Part Number
29,091 In Stock
Need more?
270 Next business day delivery available(Shanghai stock)
28,821 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.300 | CNY16.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.300 (CNY3.729) |
| 10+ | CNY2.260 (CNY2.5538) |
| 100+ | CNY1.620 (CNY1.8306) |
| 500+ | CNY1.330 (CNY1.5029) |
| 1000+ | CNY1.180 (CNY1.3334) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFOD817CSDCopy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel2453203RL
Cut Tape2453203
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSurface Mount DIP
No. of Pins4Pins
Forward Current If Max50mA
Isolation Voltage5kV
CTR Min200%
Collector Emitter Voltage V(br)ceo70V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
FOD817CSD is a 4-pin DIP phototransistor optocoupler. It consists of two gallium arsenide infrared emitting diodes, connected in inverse parallel, driving a silicon phototransistor output in a 4-pin dual in-line package. It consists of a gallium arsenide infrared emitting diode driving a silicon phototransistor in a 4-pin dual in-line package. Typical applications include power supply regulators, digital logic inputs, and microprocessor inputs.
- AC input response (FOD814)
- Current transfer ratio in selected groups range from 50 to 600%
- Minimum BVCEO of 70V guaranteed
- Safety and Regulatory Approvals, UL1577, 5,000 VACRMS for 1 Minute, DIN EN/IEC60747-5-5
- Junction-to-Case Thermal Resistance is 210°C/W (TA = 25°C)
- Total Device Power Dissipation is 200mW (TA = 25°C)
- Continuous Forward Current is 50mA (TA = 25°C)
- Forward voltage is 1.2V (IF = 20mA, TA = 25°C)
- Collector-emitter saturation voltage is 0.1V (TA = 25°C, IF = 20mA, IC = 1mA)
- SMT 4-Pin package, operating temperature range from -55 to +110°C
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
5kV
Collector Emitter Voltage V(br)ceo
70V
SVHC
No SVHC (25-Jun-2025)
Optocoupler Case Style
Surface Mount DIP
Forward Current If Max
50mA
CTR Min
200%
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000361
