Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFOD814A3SDCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Full Reel2323136
Re-Reel2322512RL
Cut Tape2322512
Your Part Number
443 In Stock
2,000 more incoming. You can reserve stock now
443 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.100 | CNY5.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.100 (CNY5.763) |
| 10+ | CNY3.590 (CNY4.0567) |
| 50+ | CNY2.580 (CNY2.9154) |
| 200+ | CNY2.540 (CNY2.8702) |
| 500+ | CNY2.480 (CNY2.8024) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY2.430 (CNY2.7459) |
| 3000+ | CNY2.390 (CNY2.7007) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFOD814A3SDCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Full Reel2323136
Re-Reel2322512RL
Cut Tape2322512
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSurface Mount DIP
No. of Pins4Pins
Forward Current If Max50mA
Isolation Voltage5kV
CTR Min50%
Collector Emitter Voltage V(br)ceo70V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FOD814A3SD is a 1-channel 4-pin Phototransistor Optocoupler consists of two gallium arsenide infrared emitting diodes, connected in inverse parallel, driving a silicon phototransistor output. It is suitable for AC line monitor, unknown polarity DC sensor and telephone line interface.
- AC input response
- Minimum BVCEO of 70V guaranteed
- 850V Maximum working insulation voltage
- 8000V High allowable overvoltage
- 70V BVCEO Minimum Guaranteed
Applications
Sensing & Instrumentation, Communications & Networking, Industrial
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
5kV
Collector Emitter Voltage V(br)ceo
70V
SVHC
No SVHC (25-Jun-2025)
Optocoupler Case Style
Surface Mount DIP
Forward Current If Max
50mA
CTR Min
50%
Product Range
-
Technical Docs (2)
Alternatives for FOD814A3SD
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00077
