Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFOD8012ACopy
Manufacturer Standard Lead Time25 weeks
Order Code2822580
Your Part Number
2,413 In Stock
Need more?
2,413 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY51.450 (CNY58.1385) |
| 10+ | CNY33.320 (CNY37.6516) |
| 25+ | CNY32.400 (CNY36.612) |
| 50+ | CNY31.480 (CNY35.5724) |
| 100+ | CNY30.550 (CNY34.5215) |
| 500+ | CNY29.940 (CNY33.8322) |
Price for:Each
Minimum: 1
Multiple: 1
CNY51.45 (CNY58.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
No. of Channels
2 Channel
Data Rate
15Mbps
No. of Pins
8Pins
SVHC
No SVHC (25-Jun-2025)
Isolation Voltage
3.75kV
Optocoupler Case Style
SOIC
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000355
