Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFOD4116Copy
Manufacturer Standard Lead Time26 weeks
Order Code2083141
Your Part Number
92 In Stock
Need more?
92 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.780 (CNY11.0514) |
| 10+ | CNY9.510 (CNY10.7463) |
| 25+ | CNY9.250 (CNY10.4525) |
| 50+ | CNY8.980 (CNY10.1474) |
| 100+ | CNY8.880 (CNY10.0344) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.78 (CNY11.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The FOD4116 is a 6-pin zero crossing TRIAC driver Output Optocoupler consists of an infrared emitting diode coupled to a hybrid TRIAC formed with two inverse parallel SCRs which form the TRIAC function capable of driving discrete TRIACs. It utilizes a high efficiency infrared emitting diode which offers an improved trigger sensitivity. It is suitable for solid-state relay, industrial controls, AC motor starter and static power switches.
- High static dv/dt (10000V/µs)
- 300mA On-state current
- 2mA High trigger sensitivity
- 850V Maximum working insulation voltage
- 6000V High allowable overvoltage
Applications
Industrial, Lighting, Power Management
Technical Specifications
Optocoupler Case Style
DIP
Isolation Voltage
5kV
Peak Repetitive Off State Voltage
600V
SVHC
No SVHC (04-Feb-2026)
No. of Pins
6Pins
Triac Operating Mode
Zero Crossing
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001043
