Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFOD3182SDVCopy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel2083111RL
Cut Tape2083111
Your Part Number
1,001 In Stock
Need more?
1,001 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY20.880 | CNY20.88 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.880 (CNY23.5944) |
| 10+ | CNY16.230 (CNY18.3399) |
| 25+ | CNY15.910 (CNY17.9783) |
| 50+ | CNY15.590 (CNY17.6167) |
| 100+ | CNY15.260 (CNY17.2438) |
| 500+ | CNY14.940 (CNY16.8822) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFOD3182SDVCopy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel2083111RL
Cut Tape2083111
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSurface Mount DIP
No. of Pins8Pins
Isolation Voltage5kV
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FOD3182SDV is a 1-channel 8-pin high speed MOSFET Gate Driver Optocoupler consists of an aluminium gallium arsenide (AlGaAs) light emitting diode (LED) optically coupled to a CMOS detector with PMOS and NMOS output power transistors integrated circuit power stage. It is ideally suited for high frequency driving of power MOSFETS used in plasma display panels (PDPs) and high performance DC-DC converter.
- High noise immunity characterized by 50kV/µs (typical) common mode rejection
- Fast output rise/fall time - Offers lower dynamic power dissipation
- Under voltage lockout protection (UVLO) with hysteresis - optimized for driving MOSFETs
- 3A Minimum peak output current
- 250kHZ Maximum switching speed
- 8m Minimum creepage distance
- 0.5mm Minimum insulation thickness
Applications
Consumer Electronics, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
1 Channel
No. of Pins
8Pins
Product Range
-
Optocoupler Case Style
Surface Mount DIP
Isolation Voltage
5kV
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
