
1,000 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.210 (CNY27.3573) |
| 10+ | CNY16.890 (CNY19.0857) |
| 25+ | CNY16.560 (CNY18.7128) |
| 50+ | CNY16.220 (CNY18.3286) |
| 100+ | CNY15.880 (CNY17.9444) |
| 500+ | CNY15.540 (CNY17.5602) |
Product Overview
The FOD3180 is a 2A output current high-speed MOSFET Gate Drive Optocoupler consists of a aluminium gallium arsenide (AlGaAs) LED optically (LED) coupled to a CMOS detector with PMOS and NMOS output power transistors integrated circuit power stage. It is ideally suited for high frequency driving of power MOSFETs used in Plasma Display Panels (PDPs), motor control inverter applications and high performance DC-DC converters. The device is packaged in an 8-pin dual in-line housing compatible with 260°C reflow processes for lead free solder compliance.
- 2A Minimum peak output current
- 200ns Maximum propagation delay over temperature range
- 250kHz maximum switching speed
- 30ns typical pulse width distortion
- 10 to 20V Wide VCC operating range
- 5000Vrms for one minute Isolation
- Undervoltage lockout protection (UVLO) with hysteresis
- Minimum creepage distance of 7.0mm
- Minimum clearance distance of 7.0mm
- RDS (ON) of 1.5Ω (typical) offers lower power dissipation
- 10kV/m Minimum common mode rejection
Applications
Power Management, Motor Drive & Control, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
1 Channel
8Pins
-
DIP
5kV
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
