
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.060 (CNY17.0178) |
| 10+ | CNY10.860 (CNY12.2718) |
| 25+ | CNY10.030 (CNY11.3339) |
| 50+ | CNY9.180 (CNY10.3734) |
| 100+ | CNY8.340 (CNY9.4242) |
| 500+ | CNY7.320 (CNY8.2716) |
Product Overview
The FOD3120V is a 1-channel 8-pin Gate Drive Optocoupler capable of driving most medium power IGBT/MOSFET. It is ideally suited for fast switching driving of power IGBT and MOSFETs used in motor control inverter applications and high performance power system. It utilizes Optoplanar® and optimized IC design to achieve high noise immunity, characterized by high common mode rejection. It consists of a gallium aluminium arsenide (AlGaAs) light emitting diode optically coupled to an integrated circuit with a high-speed driver for push-pull MOSFET output stage.
- Use of P-channel MOSFETs at output stage enables
- Under voltage lockout (UVLO) with hysteresis
- 35kV/μs High noise immunity
- -40 to 100°C Extended industrial temperature range
Applications
Power Management, HVAC
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
1 Channel
8Pins
-
DIP
5kV
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
