
2,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY16.080 | CNY16.08 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.080 (CNY18.1704) |
| 10+ | CNY11.590 (CNY13.0967) |
| 25+ | CNY10.680 (CNY12.0684) |
| 50+ | CNY9.760 (CNY11.0288) |
| 100+ | CNY8.840 (CNY9.9892) |
| 500+ | CNY7.700 (CNY8.701) |
Product Information
Product Overview
The FOD3120SDV is a 2.5A output current high noise immunity Gate Drive Optocoupler, capable of driving most 800V/20A IGBT/MOSFET. It is suited for fast switching driving of power IGBT and MOSFETs used in motor control inverter applications and high performance power system. It utilizes coplanar packaging technology, Optoplanar® and optimized IC design to achieve high noise immunity, characterized by high common mode rejection. It consists of a gallium aluminium arsenide (AlGaAs) LED (LED) optically coupled to an integrated circuit with a high-speed driver for push-pull MOSFET output stage. Use of P-channel MOSFETs at output stage enables output voltage swing close to the supply rail.
- High noise immunity characterized by 35kV/µs minimum common mode rejection
- 2.5A peak output current driving capability for most 800V/20A IGBT
- Wide supply voltage range from 15 to 30V
- 400ns Maximum propagation delay
- 100ns maximum pulse width distortion
- Undervoltage-Lockout (UVLO) with hysteresis
- Extended industrial temperate range
- RDS (ON) of 3Ω (typical) offers lower power dissipation
- 1414V peak working insulation voltage (VIORM)
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
1 Channel
8Pins
-
Surface Mount DIP
5kV
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
