Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFNB43060T2
Order Code2579667
Product RangeMotion SPM 45 Series
Your Part Number
12 In Stock
72 more incoming. You can reserve stock now
12 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY120.530 (CNY136.1989) |
| 5+ | CNY101.190 (CNY114.3447) |
| 10+ | CNY81.850 (CNY92.4905) |
| 50+ | CNY80.220 (CNY90.6486) |
| 100+ | CNY78.580 (CNY88.7954) |
| 250+ | CNY76.940 (CNY86.9422) |
Price for:Each
Minimum: 1
Multiple: 1
CNY120.53 (CNY136.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFNB43060T2
Order Code2579667
Product RangeMotion SPM 45 Series
Technical Datasheet
IPM Power DeviceIGBT
Voltage Rating (Vces / Vdss)600V
Current Rating (Ic / Id)30A
Isolation Voltage2kV
IPM Case StyleSPMAB-C
IPM SeriesSPM45
Product RangeMotion SPM 45 Series
SVHCLead (25-Jun-2025)
Technical Specifications
IPM Power Device
IGBT
Current Rating (Ic / Id)
30A
IPM Case Style
SPMAB-C
Product Range
Motion SPM 45 Series
Voltage Rating (Vces / Vdss)
600V
Isolation Voltage
2kV
IPM Series
SPM45
SVHC
Lead (25-Jun-2025)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
