
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY206.320 (CNY233.1416) |
| 5+ | CNY179.490 (CNY202.8237) |
| 10+ | CNY152.660 (CNY172.5058) |
| 50+ | CNY143.100 (CNY161.703) |
| 100+ | CNY133.540 (CNY150.9002) |
| 250+ | CNY130.870 (CNY147.8831) |
Product Information
Product Overview
The FNB34060T is an advanced Motion SPM 3 module. It provides a fully-featured, high performance inverter output stage for AC induction, BLDC and PMSM motors. This module integrate optimized gate drive of the built-in IGBTs to minimize EMI and losses, also providing multiple on-module protection features including under-voltage lockouts, over-current shutdown, thermal monitoring of drive IC and fault reporting. The built-in, high-speed HVIC requires only a single supply voltage and translates the incoming logic-level gate inputs to the high-voltage, high-current drive signals required to properly drive the module's internal IGBTs. Separate negative IGBT terminals are available for each phase to support the widest variety of control algorithms.
- 600V, 40A 3-phase IGBT inverter with integral gate drivers and protection
- Low loss, short-circuit rated IGBTs
- Very low thermal resistance using Al2O3 DBC substrate
- Built-in bootstrap diodes and dedicated Vs pins simplify PCB layout
- Separate open-emitter pins from low-side IGBTs for 3-phase current sensing
- Single-grounded power supply
- LVIC temperature-sensing built-in for temperature monitoring
- Isolation rating of 2500Vrms /1min
Technical Specifications
IGBT
40A
SPM27-RA
Motion SPM 3 Series
600V
2500Vrms
SPM3
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
