Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFNB33060TCopy
Manufacturer Standard Lead Time22 weeks
Order Code2579666
Product RangeMotion SPM 3 Series
Your Part Number
89 In Stock
60 more incoming. You can reserve stock now
89 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY199.190 (CNY225.0847) |
| 5+ | CNY171.960 (CNY194.3148) |
| 10+ | CNY144.730 (CNY163.5449) |
| 50+ | CNY141.840 (CNY160.2792) |
| 100+ | CNY138.950 (CNY157.0135) |
| 250+ | CNY136.050 (CNY153.7365) |
Price for:Each
Minimum: 1
Multiple: 1
CNY199.19 (CNY225.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFNB33060TCopy
Manufacturer Standard Lead Time22 weeks
Order Code2579666
Product RangeMotion SPM 3 Series
Technical Datasheet
IPM Power DeviceIGBT
Voltage Rating (Vces / Vdss)600V
Current Rating (Ic / Id)30A
Isolation Voltage2.5kV
IPM Case StyleSPM27-RA
IPM SeriesSPM3
Product RangeMotion SPM 3 Series
SVHCLead (25-Jun-2025)
Technical Specifications
IPM Power Device
IGBT
Current Rating (Ic / Id)
30A
IPM Case Style
SPM27-RA
Product Range
Motion SPM 3 Series
Voltage Rating (Vces / Vdss)
600V
Isolation Voltage
2.5kV
IPM Series
SPM3
SVHC
Lead (25-Jun-2025)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
