Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFIN1001M5XCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel1467289RL
Cut Tape1467289
Your Part Number
11,016 In Stock
Need more?
5,491 Delivery in 5-6 Business Days(UK stock)
5,525 Delivery in 5-6 Business Days(US stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.750 | CNY8.75 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.750 (CNY9.8875) |
| 10+ | CNY5.200 (CNY5.876) |
| 50+ | CNY4.950 (CNY5.5935) |
| 100+ | CNY4.700 (CNY5.311) |
| 250+ | CNY4.520 (CNY5.1076) |
| 500+ | CNY4.430 (CNY5.0059) |
| 1000+ | CNY4.350 (CNY4.9155) |
| 2500+ | CNY4.270 (CNY4.8251) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFIN1001M5XCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel1467289RL
Cut Tape1467289
Technical Datasheet
LVDS IC TypeDifferential Driver
Operating Temperature Min-40°C
Operating Temperature Max85°C
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageSOT-23
No. of Pins5Pins
Input LevelLVTTL
Output LevelLVDS
No. of Bits1bit
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FIN1001M5X is a 1-bit Differential Driver for high speed interconnects utilizing Low Voltage Differential Signalling (LVDS) technology. The driver translates LVTTL signal levels to LVDS levels with a typical differential output swing of 350mV which provides low EMI at ultra low power dissipation even at high frequencies. This device is ideal for high speed transfer of clock or data. The FIN1001 can be paired with its companion receiver or with any other LVDS receiver.
- 0.5ns Maximum differential pulse skew
- 1.5ns Maximum propagation delay
- Low power dissipation
- Power-off protection
- Meets or exceeds the TIA/EIA-644 LVDS standard
- Flow through pinout simplifies PCB layout
Applications
Consumer Electronics, Computers & Computer Peripherals, Wireless, Communications & Networking
Technical Specifications
LVDS IC Type
Differential Driver
Operating Temperature Max
85°C
Supply Voltage Max
3.6V
No. of Pins
5Pins
Output Level
LVDS
Product Range
-
MSL
MSL 1 - Unlimited
Operating Temperature Min
-40°C
Supply Voltage Min
3V
IC Case / Package
SOT-23
Input Level
LVTTL
No. of Bits
1bit
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000052
