Print Page
677 In Stock
Need more?
677 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY120.980 (CNY136.7074) |
| 5+ | CNY97.610 (CNY110.2993) |
| 10+ | CNY74.240 (CNY83.8912) |
| 50+ | CNY69.140 (CNY78.1282) |
| 100+ | CNY64.040 (CNY72.3652) |
| 250+ | CNY63.750 (CNY72.0375) |
Price for:Each
Minimum: 1
Multiple: 1
CNY120.98 (CNY136.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFGY160T65SPD-F085Copy
Manufacturer Standard Lead Time20 weeks
Order Code2610672
Product RangeTrench
Technical Datasheet
Continuous Collector Current240A
Collector Emitter Saturation Voltage1.6V
Power Dissipation882W
Collector Emitter Voltage Max650V
Transistor Case StyleTO-247
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeTrench
MSL-
SVHCLead (25-Jun-2025)
Technical Specifications
Continuous Collector Current
240A
Power Dissipation
882W
Transistor Case Style
TO-247
Operating Temperature Max
175°C
Product Range
Trench
SVHC
Lead (25-Jun-2025)
Collector Emitter Saturation Voltage
1.6V
Collector Emitter Voltage Max
650V
No. of Pins
3Pins
Transistor Mounting
Through Hole
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004645

