Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFGP3440G2-F085Copy
Order Code3253704
Product RangeEcoSPARK 2
Your Part Number
34 In Stock
400 more incoming. You can reserve stock now
34 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY38.060 (CNY43.0078) |
| 10+ | CNY19.280 (CNY21.7864) |
| 100+ | CNY17.840 (CNY20.1592) |
| 500+ | CNY15.690 (CNY17.7297) |
| 1000+ | CNY15.380 (CNY17.3794) |
Price for:Each
Minimum: 1
Multiple: 1
CNY38.06 (CNY43.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFGP3440G2-F085Copy
Order Code3253704
Product RangeEcoSPARK 2
Technical Datasheet
Continuous Collector Current26.9A
Collector Emitter Saturation Voltage1.1V
Power Dissipation166W
Collector Emitter Voltage Max400V
Transistor Case StyleTO-220AB
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeEcoSPARK 2
SVHCLead (25-Jun-2025)
Technical Specifications
Continuous Collector Current
26.9A
Power Dissipation
166W
Transistor Case Style
TO-220AB
Operating Temperature Max
175°C
Product Range
EcoSPARK 2
Collector Emitter Saturation Voltage
1.1V
Collector Emitter Voltage Max
400V
No. of Pins
3Pins
Transistor Mounting
Through Hole
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002963
